131074 | Riegler

Screw-in hose nozzle, L 60 mm, 25 bar, brass, nickel-plated, for hose, 131074

Order No.: 63G4125
EAN: 4047322460118
MPN:
131074
MSN23911432
131074 Riegler Fittings and Accessories Image 1
131074 Riegler Fittings and Accessories Image 2
131074 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3466 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
3 pcs.
25.0852 €
5 pcs.
23.5977 €
7 pcs.
22.2768 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 60 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes