131067 | Riegler

Screw-in hose nozzle, L 50 mm, 25 bar, brass, nickel-plated, for hose, 131067

Order No.: 63G4198
EAN: 4047322460064
MPN:
131067
MSN2393419
131067 Riegler Fittings and Accessories Image 1
131067 Riegler Fittings and Accessories Image 2
131067 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Available in 3 Days: 154 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
3 pcs.
6.5569 €
5 pcs.
6.2356 €
7 pcs.
5.8667 €
10 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 50 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes