131066 | Riegler
Screw-in hose nozzle, L 50 mm, 25 bar, brass, nickel-plated, for hose, 131066
Order No.: 63G4197
EAN: 4047322460057
MPN:
131066
MSN2393416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
3 pcs.
6.0095 €
5 pcs.
5.7239 €
7 pcs.
5.3788 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 50 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |