131065 | Riegler

Screw-in hose nozzle, L 46 mm, 25 bar, brass, nickel-plated, for hose, 131065

Order No.: 63G4196
EAN: 4047322460040
MPN:
131065
MSN2393413
131065 Riegler Fittings and Accessories Image 1
131065 Riegler Fittings and Accessories Image 2
131065 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
3 pcs.
5.8905 €
5 pcs.
5.6168 €
7 pcs.
5.2717 €
10 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 46 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes