131056 | Riegler

Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 131056

Order No.: 63G4202
EAN: 4047322459952
MPN:
131056
MSN2393813
131056 Riegler Fittings and Accessories Image 1
131056 Riegler Fittings and Accessories Image 2
131056 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Available in 3 Days: 536 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8441 €
15 pcs.
2.6537 €
25 pcs.
2.4871 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 42 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes