131055 | Riegler

Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 131055

Order No.: 63G4200
EAN: 4047322459945
MPN:
131055
MSN2393810
131055 Riegler Fittings and Accessories Image 1
131055 Riegler Fittings and Accessories Image 2
131055 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 769 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 42 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes