131040 | Riegler
Screw-in hose nozzle, L 37 mm, 25 bar, brass, nickel-plated, for hose, 131040
Order No.: 63G4157
EAN: 4047322459808
MPN:
131040
MSN2391806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 3 Days: 850 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8564 €
25 pcs.
1.7255 €
50 pcs.
1.6303 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 37 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |