131039 | Riegler

Screw-in hose nozzle, L 37 mm, 25 bar, brass, nickel-plated, for hose, 131039

Order No.: 63G4156
EAN: 4047322459792
MPN:
131039
MSN2391804
131039 Riegler Fittings and Accessories Image 1
131039 Riegler Fittings and Accessories Image 2
131039 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.7136 €
25 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 37 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes