131023 | Riegler
Screw-in hose nozzle, L 74 mm, 25 bar, brass, for hose, 131023
Order No.: 63G4167
EAN: 4047322459709
MPN:
131023
MS239250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2422 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
49.24 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2422 €
2 pcs.
47.1121 €
3 pcs.
45.1605 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |