131013 | Riegler
Screw-in hose nozzle, L 50 mm, 25 bar, brass, for pipe systems, 131013
Order No.: 63G162
EAN: 4047322459617
MPN:
131013
MS2393419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Available in 3 Days: 1,703 pcs. - if ordered today
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
5 pcs.
6.1523 €
10 pcs.
5.8191 €
25 pcs.
5.4502 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131013, Riegler
This brass hose connector is designed for a 19 mm hose with a G 3/4 thread size, AF 32. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |