130987 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, for pipe systems, 130987
Order No.: 63G149
EAN: 4047322459396
MPN:
130987
MS2391404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 3 Days: 183 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
5 pcs.
2.1063 €
10 pcs.
1.9516 €
25 pcs.
1.8207 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 130987, Riegler
This brass hose connector is designed for a 4 mm hose with a G 1/4 thread size, AF 17. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |