130986 | Riegler
Screw-in hose nozzle, L 37 mm, 25 bar, brass, for pipe systems, 130986
Order No.: 63G158
EAN: 4047322459389
MPN:
130986
MS2391809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available: 10 pcs.
Available in 3 Days: 1,427 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
5 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8564 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 130986, Riegler
This brass hose connector is designed for a 9 mm hose with a G 1/8 thread size, AF 14. It can withstand a maximum working pressure of 25 bar and a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 37 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |