129847 | Riegler
Y connector, L 47.1 mm, 16 bar, brass, nickel-plated, for hose, 129847
Order No.: 63G9887
EAN: 4047322740319
MPN:
129847
853.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6838 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
3 pcs.
15.8627 €
5 pcs.
15.1249 €
7 pcs.
14.2324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 47.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |