129845 | Riegler
Y connector, L 37 mm, 16 bar, brass, nickel-plated, for hose, 129845
Order No.: 63G9885
EAN: 4047322740296
MPN:
129845
853.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
3 pcs.
10.6624 €
5 pcs.
10.1745 €
7 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |