129844 | Riegler
Y connector, L 34.2 mm, 16 bar, brass, nickel-plated, for hose, 129844
Order No.: 63G9884
EAN: 4047322740289
MPN:
129844
853.004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3649 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
3 pcs.
9.8532 €
5 pcs.
9.4010 €
7 pcs.
8.8417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 34.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |