129826 | Riegler
Angle mini ball valve, L 28.5 mm, 20 bar, brass, for pipe systems, 129826
Order No.: 64G0442
EAN: 4047322739573
MPN:
129826
380.02-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Available in 3 Days: 282 pcs. - if ordered today
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
3 pcs.
17.7548 €
5 pcs.
16.9337 €
7 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle mini ball valve | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 28.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |