129825 | Riegler

Angle mini ball valve, L 28.5 mm, 20 bar, brass, for pipe systems, 129825

Order No.: 64G0441
EAN: 4047322739566
MPN:
129825
380.01-R
129825 Riegler Fittings and Accessories Image 1
129825 Riegler Fittings and Accessories Image 2
129825 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3498 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
3 pcs.
17.4454 €
5 pcs.
16.6362 €
7 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle mini ball valve
Thread size G1/8
Pressure 20 bar
Material brass
Length 28.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes