129393 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129393
Order No.: 63G058
EAN: 4047322730587
MPN:
129393
BPKRSHDUALW9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2363 € *
Available in 3 Days: 85 pcs. - if ordered today
Total Price:
34.24 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2363 €
5 pcs.
32.4989 €
10 pcs.
30.4402 €
25 pcs.
28.6076 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 129393, Riegler
The plastic safety nozzle of the metered blow gun can be connected below, with a maximum pressure of 12 bar. It has a stem I.D. of 9 for blowing out and cleaning machines, motors, bearings, sliding surfaces, all types of bores, hollow bodies, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 12 bar | |
| Material | PP | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |