129387 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129387
Order No.: 63G062
EAN: 4047322730525
MPN:
129387
BPKRSDOALW6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1459 €
5 pcs.
21.0154 €
10 pcs.
19.6826 €
25 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 129387, Riegler
This blow gun features a metered design with a plastic construction and a 100 mm rod nozzle that can be connected on top. It has a maximum pressure rating of 12 bar and a stem inner diameter of 6, making it suitable for blowing out and cleaning machines, motors, bearings, sliding surfaces, various types of bores, hollow bodies, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 12 bar | |
| Material | PP | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |