129379 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129379
Order No.: 63G074
EAN: 4047322730440
MPN:
129379
BPKRDOALW13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8968 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
5 pcs.
18.8615 €
10 pcs.
17.8976 €
25 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 129379, Riegler
This blow gun features a metered design and a plastic construction, with a standard nozzle that can be connected on top. It has a maximum pressure rating of 12 bar and a stem inner diameter of 13, making it suitable for blowing out and cleaning various equipment such as machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 12 bar | |
| Material | PP | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |