129376 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129376
Order No.: 63G070
EAN: 4047322730419
MPN:
129376
BPKRDOANW72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8968 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
5 pcs.
18.8615 €
10 pcs.
17.8976 €
25 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 129376, Riegler
The plastic blow gun with a standard nozzle is designed for a maximum pressure of 12 bar, featuring a push-in plug DN 7.2 for cleaning and blowing out machines, motors, bearings, sliding surfaces, bores, hollow bodies, molds, and more. It can be easily connected on top for efficient use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 12 bar | |
| Material | PP | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |