129369 | Riegler
Blowgun, 12 bar, PP, for automotive, construction or furniture industry, 129369
Order No.: 63G046
EAN: 4047322730341
MPN:
129369
BPKRODOALW13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4331 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
5 pcs.
17.4692 €
10 pcs.
16.6005 €
25 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 129369, Riegler
This blow gun is designed with a metered flow, made of plastic, and does not include a nozzle. It can be connected on top, with a maximum pressure of 12 bar. The stem has an inner diameter of 13, suitable for blowing out and cleaning machines, motors, bearings, sliding surfaces, various bores, hollow bodies, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 12 bar | |
| Material | PP | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |