129147 | Riegler
Ball valve, L 54 mm, 50 bar, brass, nickel-plated, for pipe systems, 129147
Order No.: 64G0212
EAN: 4047322728003
MPN:
129147
329.53-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
3 pcs.
9.7223 €
5 pcs.
9.2701 €
7 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G3/8 | |
| Pressure | 50 bar | |
| Material | brass, nickel-plated | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |