129146 | Riegler

Ball valve, L 54 mm, 50 bar, brass, nickel-plated, for pipe systems, 129146

Order No.: 64G0213
EAN: 4047322727792
MPN:
129146
329.52-S
129146 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4363 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
3 pcs.
9.9127 €
5 pcs.
9.4248 €
7 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/4
Pressure 50 bar
Material brass, nickel-plated
Length 54 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes