129142 | Riegler

Ball valve, L 50.5 mm, 50 bar, brass, nickel-plated, for pipe systems, 129142

Order No.: 64G0219
EAN: 4047322727983
MPN:
129142
329.44-S
129142 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9718 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
3 pcs.
10.4363 €
5 pcs.
9.9484 €
7 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/2
Pressure 50 bar
Material brass, nickel-plated
Length 50.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes