129139 | Riegler
Ball valve, L 122 mm, 25 bar, brass, nickel-plated, for pipe systems, 129139
Order No.: 64G0250
EAN: 4047322727969
MPN:
129139
329.29-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.7677 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
74.77 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7677 €
2 pcs.
71.5309 €
3 pcs.
68.5678 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 122 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |