129131 | Riegler

Ball valve, L 157 mm, 16 bar, brass, nickel-plated, for pipe systems, 129131

Order No.: 64G0257
EAN: 4047322727891
MPN:
129131
329.11-S
129131 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.2980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
207.30 € *
Price list
Quantity
Price per unit*
1 pcs.
207.2980 €
2 pcs.
201.8716 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3
Pressure 16 bar
Material brass, nickel-plated
Length 157 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes