129126 | Riegler
Ball valve, L 70 mm, 40 bar, brass, nickel-plated, for pipe systems, 129126
Order No.: 64G0255
EAN: 4047322727846
MPN:
129126
329.06-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6818 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
3 pcs.
20.6584 €
5 pcs.
19.4208 €
7 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 70 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |