125705 | Riegler
Double threaded nipple, L 47 mm, 60 bar, stainless steel, for pipe systems, 125705
Order No.: 63G3782
EAN: 4047322417327
MPN:
125705
252.406-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4727 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
2 pcs.
36.8067 €
3 pcs.
35.2835 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |