125694 | Riegler
Double threaded nipple, L 31 mm, 60 bar, stainless steel, for pipe systems, 125694
Order No.: 63G3805
EAN: 4047322417204
MPN:
125694
252.401/4-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
3 pcs.
14.0063 €
5 pcs.
13.3518 €
7 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4, R1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |