125689 | Riegler
Double threaded nipple, L 75 mm, 20 bar, stainless steel, for pipe systems, 125689
Order No.: 63G3697
EAN: 4047322417143
MPN:
125689
277.31-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.7007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.70 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7007 €
2 pcs.
60.9399 €
3 pcs.
58.4052 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R3 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |