125687 | Riegler
Double threaded nipple, L 67 mm, 20 bar, stainless steel, for pipe systems, 125687
Order No.: 63G3696
EAN: 4047322417129
MPN:
125687
277.29-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0407 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
47.04 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0407 €
2 pcs.
45.0058 €
3 pcs.
43.1494 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R2 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 67 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |