125678 | Riegler
Double threaded nipple, L 49 mm, 20 bar, stainless steel, for pipe systems, 125678
Order No.: 63G3851
EAN: 4047322417006
MPN:
125678
277.20-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5279 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
3 pcs.
18.5640 €
5 pcs.
17.7072 €
7 pcs.
16.6719 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R2, R1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |