125658 | Riegler
Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125658
Order No.: 63G085
EAN: 4047322389631
MPN:
125658
51 D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9000 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
5 pcs.
11.2693 €
10 pcs.
10.7100 €
25 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 125658, Riegler
This plastic blow gun comes with a 105 mm extension tube and a G 1/4 female connection. It has an operating temperature range of -20 °C to 45 °C and can handle a maximum pressure of 10 bar. It is designed for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores, hollow parts, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |