125503 | Riegler
Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125503
Order No.: 63G087
EAN: 4047322389655
MPN:
125503
52 D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
5 pcs.
12.4593 €
10 pcs.
11.8286 €
25 pcs.
11.1027 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 125503, Riegler
This plastic blow gun with a 105 mm extension tube and G 1/4 female collet cover is designed for operating temperatures ranging from -20 °C to 45 °C, with a maximum pressure of 10 bar. It is ideal for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores, hollow parts, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |