125365 | Riegler
Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125365
Order No.: 63G086
EAN: 4047322389648
MPN:
125365
51 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Available in 3 Days: 165 pcs. - if ordered today
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
5 pcs.
12.5902 €
10 pcs.
11.9595 €
25 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Blow gun, 125365, Riegler
This plastic blow gun comes with a 105 mm extension tube and a nipple ID of 7.2 - 7.8, suitable for operating temperatures ranging from -20 °C to 45 °C. It has a maximum pressure of 10 bar, ideal for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores, hollow parts, molds, and more.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blowgun | |
| Pressure | 10 bar | |
| Material | plastic | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |