119138 | Riegler
Reducer piece, L 27 mm, 20 bar, stainless steel, for pipe systems, 119138
Order No.: 63G6947
EAN: 4047322724579
MPN:
119138
REDNG1141ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
3 pcs.
9.1749 €
5 pcs.
8.7227 €
7 pcs.
8.1991 €
10 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1, G1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |