119054 | Riegler
Reducer piece, L 21 mm, 20 bar, stainless steel, for pipe systems, 119054
Order No.: 63G6957
EAN: 4047322724524
MPN:
119054
REDNG3438ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.2844 €
15 pcs.
3.0940 €
20 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/8, G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |