118876 | Riegler
Double threaded nipple, L 28 mm, 20 bar, stainless steel, for pipe systems, 118876
Order No.: 63G3729
EAN: 4047322724227
MPN:
118876
DGNG38ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Available in 3 Days: 414 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9159 €
25 pcs.
1.7969 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |