118867 | Riegler

Double threaded nipple, L 51 mm, 20 bar, stainless steel, for pipe systems, 118867

Order No.: 63G6039
EAN: 4047322724135
MPN:
118867
LDGNG38ES4408FDIA
118867 Riegler Fittings and Accessories Image 1
118867 Riegler Fittings and Accessories Image 2
118867 Riegler Fittings and Accessories Image 3
118867 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0555 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
3 pcs.
9.5438 €
5 pcs.
9.0916 €
7 pcs.
8.5442 €
10 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x G3/8
Pressure 20 bar
Material stainless steel
Length 51 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes