118860 | Riegler
Double threaded nipple, L 72 mm, 20 bar, stainless steel, for pipe systems, 118860
Order No.: 63G6086
EAN: 4047322724098
MPN:
118860
LDGNG114ES4408KDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6790 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
3 pcs.
27.3224 €
5 pcs.
25.6921 €
7 pcs.
24.2522 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 72 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |