118859 | Riegler
Double threaded nipple, L 68 mm, 20 bar, stainless steel, for pipe systems, 118859
Order No.: 63G6073
EAN: 4047322724081
MPN:
118859
LDGNG1ES4408KDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9198 € *
Available in 3 Days: 81 pcs. - if ordered today
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
3 pcs.
20.8845 €
5 pcs.
19.6350 €
7 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 68 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |