118847 | Riegler
Double threaded nipple, L 50 mm, 20 bar, stainless steel, for pipe systems, 118847
Order No.: 63G6030
EAN: 4047322724005
MPN:
118847
LDGNG1ES4408FDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
3 pcs.
19.4446 €
5 pcs.
18.2784 €
7 pcs.
17.2550 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |