118491 | Riegler
Reducer piece, L 31 mm, 20 bar, stainless steel, for pipe systems, 118491
Order No.: 63G7001
EAN: 4047322723107
MPN:
118491
REDNR21ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9210 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
3 pcs.
17.9928 €
5 pcs.
17.1479 €
7 pcs.
16.1483 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | Rp 1, R2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |