118321 | Riegler

Double threaded nipple, L 67 mm, 20 bar, stainless steel, for pipe systems, 118321

Order No.: 63G3821
EAN: 4047322722766
MPN:
118321
DGNR212ES4408
118321 Riegler Fittings and Accessories Image 1
118321 Riegler Fittings and Accessories Image 2
118321 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6433 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
3 pcs.
27.2748 €
5 pcs.
25.6564 €
7 pcs.
24.2165 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 118321, Riegler

Double threaded nipple, R 2 1/2, ET, AF 78, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R2 1/2
Pressure 20 bar
Material stainless steel
Length 67 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes