118320 | Riegler
Double threaded nipple, L 57 mm, 20 bar, stainless steel, for pipe systems, 118320
Order No.: 63G3826
EAN: 4047322722759
MPN:
118320
DGNR2ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
3 pcs.
16.2435 €
5 pcs.
15.4938 €
7 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |