118253 | Riegler

Double threaded nipple, L 33.5 mm, 20 bar, stainless steel, for pipe systems, 118253

Order No.: 63G3804
EAN: 4047322722704
MPN:
118253
DGNR12ES4408
118253 Riegler Fittings and Accessories Image 1
118253 Riegler Fittings and Accessories Image 2
118253 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available in 3 Days: 161 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9274 €
15 pcs.
2.7370 €
25 pcs.
2.5704 €
50 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 118253, Riegler

Double threaded nipple, R 1/2, ET, AF 22, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R1/2
Pressure 20 bar
Material stainless steel
Length 33.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes