118107 | Riegler

Double threaded nipple, L 89 mm, 20 bar, stainless steel, for pipe systems, 118107

Order No.: 63G6082
EAN: 4047322722582
MPN:
118107
LDGNR2ES4408KDIA
118107 Riegler Fittings and Accessories Image 1
118107 Riegler Fittings and Accessories Image 2
118107 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.8130 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
50.81 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8130 €
2 pcs.
48.6115 €
3 pcs.
46.6004 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size Rp 2, R2
Pressure 20 bar
Material stainless steel
Length 89 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes