118094 | Riegler
Double threaded nipple, L 48.2 mm, 20 bar, stainless steel, for pipe systems, 118094
Order No.: 63G6084
EAN: 4047322722520
MPN:
118094
LDGNR38ES4408KDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0555 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
3 pcs.
9.5438 €
5 pcs.
9.0916 €
7 pcs.
8.5442 €
10 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | Rp/R3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 48.2 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |