117929 | Riegler
Distributor, with 2 quick-release couplings, L 92 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 117929
Order No.: 63G412
EAN: 4047322185950
MPN:
117929
245.38-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3839 € *
Available: 2 pcs.
Available in 3 Days: 1,636 pcs. - if ordered today
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
5 pcs.
21.2296 €
10 pcs.
19.8849 €
25 pcs.
18.7068 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor, 117929, Riegler
The distributor is equipped with two quick-connect couplings, with an inner diameter of 7.2, labeled as "R26EMS", and made of bright brass material. It has a G 1/2 IT thread and can operate within a pressure range of 0 to 35 bar. This 2-way distributor pieces is constructed from brass and have a bare metal surface. It comes pre-assembled with quick disconnect couplings of DN 7.2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Version | with 2 quick-release couplings | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 92 mm | |
| Suitable for | plastics processing, food, pharmaceutical or electronics industry |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |